• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1169390100 Current Cable extension 32 A Black 10 m H07RN-F 5G 4 mm²

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl professional CEE extension cable with phase inverter IP44 black

  • Special rubber cable with CEE phase inverter and coupling with locking flapHigh-current extension cable made from rubber neopreneHigh quality CEE connector and couplingThe phase sequence can be changed and thus adapted by turning two plug contacts
  • Red circular 'SPECIAL ROBUST' badge with a yellow hard hat icon in the center.
  • German flag beside bold text reading 'MADE IN GERMANY'
  • Stylized black wordmark reading 'PROFESSIONAL' on a white background.
  • Red circular icon with white arrows and five dots inside, suggesting a network or process flow symbol.<br>

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE phase inverter plug (5-pin, 32 A)

Connector version

straight

Type B

CEE connector (5-pin, 32 A)

Outlets

1

Cable standard

H07RN-F 5G 4 mm²

Cable length

10 m

Operating voltage

400 V

Used at

Outdoors

Indoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2798742 Brennenstuhl 1169390100 Current Cable extension 32 A Black 10 m H07RN-F 5G 4 mm²

User & Safety Instructions

User & Safety Instructions 2798742 Brennenstuhl 1169390100 Current Cable extension 32 A Black 10 m H07RN-F 5G 4 mm²

Description

The 10m CEE extension cable with phase inverter IP44 by Brennenstuhl is perfectly suitable for hard-to-use outdoors thanks to the protection class IP44. The power cable with a CEE-phase inverter and coupling with closure flap with a cable sheath made of rubber-neoprene is also oil and UV-resistant. The CEE-cable also convinces through the following features:

* Cable quality: Rubber neoprene
* CABLE DESIGNATION: H07RN-F 5G4.0
* COUPLING: CEE 400V/32A
* PHASE INVERTER: CEE 400V/32A

This text is machine translated.

Features

  • 10m special rubber cable with CEE phase inverter and coupling with closure flap, 5-pin
  • High-current extension cable with phase inverter made of rubber-neoprene (H07RN-F 5G4.0)
  • CEE extension cable Ideal is suitable for hard-to-use on construction sites, in industry or trade and for continuous use outdoors
  • High-power extension cable with high-quality CEE phase inverter and 400V/32A coupling
  • By turning two plug contacts, the phase sequence can be changed and adjusted

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)