• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1169390250 Current Cable extension 32 A Black 25 m H07RN-F 5G 4 mm²

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Dispatches on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl professional CEE extension cable with phase inverter IP44 black

  • Special rubber cable with CEE phase inverter and coupling with locking flapHigh-current extension cable made from rubber neopreneHigh quality CEE connector and couplingThe phase sequence can be changed and thus adapted by turning two plug contacts
  • Red circular badge with a yellow hard hat icon and the words 'SPECIAL' and 'ROBUST' in white, indicating a robust special product or mode.
  • German flag graphic with the text 'MADE IN GERMANY' in bold black letters on a white background.
  • Black stylized wordmark reading 'PROFESSIONAL' on a white background.
  • Red circular icon with a white magnifying glass framing four dots and curved arrows, suggesting search, analysis, or cyclical process.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

CEE phase inverter plug (5-pin, 32 A)

Connector version

straight

Type B

CEE connector (5-pin, 32 A)

Outlets

1

Cable standard

H07RN-F 5G 4 mm²

Cable length

25 m

Operating voltage

400 V

Used at

Outdoors

Indoors

IP44

Factory colour

Black

Cable use

Current

Nominal current

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2798743 Brennenstuhl 1169390250 Current Cable extension 32 A Black 25 m H07RN-F 5G 4 mm²

User & Safety Instructions

User & Safety Instructions 2798743 Brennenstuhl 1169390250 Current Cable extension 32 A Black 25 m H07RN-F 5G 4 mm²

Description

The 25m CEE extension cable with phase inverter IP44 by Brennenstuhl is suitable and due to the protection type IP44 for hard use in outdoor areas. The power cable with a CEE-phase inverter and coupling with closure flap with a cable sheath made of rubber-neoprene is also oil and UV-resistant. The CEE-cable also convinces through the following features:

* Cable quality: Rubber neoprene
* CABLE DESIGNATION: H07RN-F 5G4.0
* COUPLING: CEE 400V/32A
* PHASE INVERTER: CEE 400V/32A

This text is machine translated.

Features

  • 25m Special rubber cable with CEE phase inverter and coupling with cover flap, 5-pin
  • High-current extension cable with phase inverter made of rubber-neoprene (H07RN-F 5G4.0)
  • CEE extension cable Ideal is suitable for hard-to-use on construction sites, in industry or trade and for continuous use outdoors
  • High-power extension cable with high-quality CEE phase inverter and 400V/32A coupling
  • By turning two plug contacts, the phase sequence can be changed and adjusted

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)