• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1169820 Current Cable extension Blue 25.00 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extension cable 25 m, SUPER-SOLID

  • Red IP44 rating icon with a cloud and raindrops, indicating protection against splashing water.<br>
  • White snowflake symbol inside a red circle, indicating snow, cold, or winter conditions.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG rubber plug

Connector version

straight

Type B

PG rubber connector

Cable standard

N05V3V3-F 3G 1,5 mm²

Cable length

25.00 m

Operating voltage

230 V

Used at

Outdoors

IP44

Factory colour

Blue

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551933 Brennenstuhl 1169820 Current Cable extension Blue 25.00 m

Description

The BREMAXX® extension cable from Brennenstuhl with the protection class IP44 and a 25m cable length convinces through its quality and safety in all areas. It is suitable Ideal for short-term use outdoors, such as in the garden. It also has the following features:

* CABLE DESIGNATION: AT-N05V3V3-F 3G1.5
* Cable quality: BREMAXX®

This text is machine translated.

Features

  • Oil resistant: No.

Scope of delivery

  • 1x - extension cable 25 m.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)