• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1169950 Current Cable extension Orange 25 m AT-N05V3V3-F 3G 1,5 mm² UV-resistant

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BREMAXX extension cable IP44 25m AT-N05V3V3-F 3G1.5 orange

  • Robust extension cable with 25m BREMAXX cable (AT-N05V3V3-F 3G1.5) - can be used up to -35 °C, UV-resistant and mechanically high load capacity
  • The protective contact coupling with a cap allows the 25m extension cable to be used in both damp weather or winter, as humidity cannot penetrate
  • Extension cable outside as ideal source of current for various garden work in the signal color orange - provides for an easy finding and prevents possible stumbling blocks
  • The BREMAXX extension cable 25m is thanks to the protection class IP44 best protected against foreign objects and water spray and is therefore ready to use in every weather
  • Extension cable outside 25m is neither hard nor brittle thanks to the BREMAXX quality and is thus perfectly suitable for the robust use
  • Red IP44 rating symbol with a cloud and raindrops, indicating protection against water splashes.<br>
  • White snowflake icon centered in a red circle, representing cold, winter, or refrigeration.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Cable standard

AT-N05V3V3-F 3G 1,5 mm²

Cable length

25 m

Cable features

UV-resistant

Operating voltage

230 V

IP44

Factory colour

Orange

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2749847 Brennenstuhl 1169950 Current Cable extension Orange 25 m AT-N05V3V3-F 3G 1,5 mm² UV-resistant

Description

The BREMAXX extension cable from Brennenstuhl with the protection class IP44 and a 25m cable length in the signal color orange impress through its quality and safety in all areas. It is suitable Ideal for short-term use in outdoor areas, such as in the garden or around the house. It also has the following features:

* CABLE DESIGNATION: AT-N05V3V3-F 3G1.5
* Cable quality: BREMAXX®
* Signal color orange

This text is machine translated.

Features

  • BREMAXX extension cable IP44 25 m AT-N05V3V3-F 3G1.5 orange
  • For the short-term use outdoors, IP 44
  • BREMAXX® cable - can be used up to -35 ºC, UV-resistant and mechanically high load capacity
  • With extra robust earthing contact plug and coupler with closing cap

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)