• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1169960 Current Cable extension Orange, Black 5 m AT-N05V3V3-F 3G 1,5 mm² UV-resistant

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LOCKING-cable BREMAXX 5m orange N05V3V3-F3G1,5 - plug/coupler. IP44

  • Robust power extension cable with 5m BREMAXX®-cable (AT-N05V3V3-F 3G1.5) - can be used up to -35 °C, UV-resistant and mechanically high load capacity
  • Safety contact extension cable with a sheath made of special highly flexible plastic
  • Current extension with extra robust protection contact plug and coupling with protective cap
  • Suitable for short-term outdoor use - an ideal power source for various gardening, for example
  • BREMAXX® extension cable IP44 in the signal color orange - helpful to prevent potential pitfalls
  • Red IP44 waterproof rating icon with a cloud and raindrops above the text 'IP44'.
  • White snowflake icon inside a red circle, indicating cold, snow, or winter-related content.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

AT-N05V3V3-F 3G 1,5 mm²

Cable length

5 m

Cable features

UV-resistant

Operating voltage

230 V

IP44

Factory colour

Orange

Black

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2909403 Brennenstuhl 1169960 Current Cable extension Orange, Black 5 m AT-N05V3V3-F 3G 1,5 mm² UV-resistant

Description

The BREMAXX® extension cable IP44 with 5m cable length in the color orange by Brennenstuhl convinces through its quality and safety in all areas. It is suitable for Ideal for short-term outdoor use and safe use, for example in the garden. It also has the following features:

* Protection class: IP44
* Cable length: 5m
* CABLE DESIGNATION: AT-N05V3V3-F 3G1.5
* Cable quality: BREMAXX®
* Cable color: Orange

This text is machine translated.

Scope of delivery

  • BREMAXX extension cable IP44

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)