• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1171410500 50 W 1171410500

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile 360° LED spotlight

  • LED industrial light 50W/5300 lm
  • 3 m cable and splash-proof socket with self-closing lid
  • LED outdoor worklight, IP54
  • Symbol image for Brennenstuhl 1171410500 50 W 1171410500
  • Symbol image for Brennenstuhl 1171410500 50 W 1171410500
  • Symbol image for Brennenstuhl 1171410500 50 W 1171410500

Technical specifications

Dim

(W x H x D) 205 x 225 x 210 mm

Product type
Factory colour

Black

White

Bulb type

LED (monochrome)

50 W

n.rel.

Weight

1.86 kg

Width

205 mm

Height

225 mm

Depth

210 mm

Power supply (LOV)

mains-powered

Colour temperature type

6500 K

Luminous flux

5300 lm

Protection class

I

Operating voltage

230 V / AC

Documents & Downloads

Datasheet

Datasheet 2303696 Brennenstuhl 1171410500 50 W 1171410500

User & Safety Instructions

User & Safety Instructions 2303696 Brennenstuhl 1171410500 50 W 1171410500

Description

The robust and stable Mobile 360° LED spotlight BF 5000 M from Brennenstuhl is suitable for continuous use in outdoor areas thanks to the IP54 protection class and the RN cable. Thanks to 360° angle of radiation, the construction beamer provides for a glare-free and shadow-free room illumination.

This text is machine translated.

Features

  • Luminous flux: 5300 lm
  • Power: 50 W
  • Color temperature: 6500 K
  • Min. Nominal input voltage 220 V
  • Max. Nominal input voltage: 250 V
  • Cable length: 5 m
  • Cable designation: H07RN-F 3G1.5
  • Protection class (IP): IP54
  • Impact resistance: IK08
  • Protection class: I.

Scope of delivery

  • LED industrial light
  • Inclusive 5 m cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.