• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1171620010 Cordless LED worklight 30 W 1171620010

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Portable battery LED worklight

  • With Bluetooth speaker 3 WReplaceable Li-ion rechargeable batteryLight current 3000 lm; 6500 KUSB charging port (2 A) power bank
  • Symbol image for Brennenstuhl 1171620010 Cordless LED worklight 30 W 1171620010
  • Symbol image for Brennenstuhl 1171620010 Cordless LED worklight 30 W 1171620010
  • Symbol image for Brennenstuhl 1171620010 Cordless LED worklight 30 W 1171620010
  • Symbol image for Brennenstuhl 1171620010 Cordless LED worklight 30 W 1171620010

Technical specifications

Dim

(L x W x H) 100 x 270 x 265 mm

Product type

Cordless LED worklight

Factory colour

Black

Yellow

Bulb type

LED (monochrome)

30 W

n.rel.

Width

270 mm

Height

265 mm

Length

100 mm

Technology

Li-ion

Power supply (LOV)

rechargeable

Colour temperature type

6500 K

Protection class

IP54

Documents & Downloads

Datasheet

Datasheet 2303688 Brennenstuhl 1171620010 Cordless LED worklight 30 W 1171620010

User & Safety Instructions

User & Safety Instructions 2303688 Brennenstuhl 1171620010 Cordless LED worklight 30 W 1171620010

Description

The mobile battery LED spotlight BLUMO from Brennenstuhl always offers bright work light even in places without power connection, thanks to the replaceable Li-ion battery. With an adjustable retaining bracket, the construction spotlight can be set up or mounted on Brennenstuhl stands. The high-quality plastic housing with rubber surrounds makes the spotlight suitable for outdoor and indoor use. In addition, the work lamp convinces by the following properties:

This text is machine translated.

Features

  • With integrated Bluetooth speaker (2x 5 W) with very good sound qualityOperating time 3 h (100%), 6 h (50%) and 15 h (10%)Replaceable Li-ion battery with battery status indicator (7.4V/5Ah + 3.7V/2.2Ah)USB charging port (2 A) power bankColour temperature: 6,500 KOutput 30 WLighting current 3000 lmIP 54 protectionInclusive of mains adapter 100-240 V AC, 50/60 Hz and 12 V car charging cable

Scope of delivery

  • Mobile battery LED industrial light
  • Replaceable Li-ion battery with battery status indicator (7.4V/5Ah + 3.7V/2.2Ah)
  • Mains adapter 100 - 240 V
  • Car charger cable 12 V
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.