• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl R17000 200 W 9171411160

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ProfessionalLINE mobile 360° LED spotlight R17000

  • LED-BUILDLIGHT 200W
  • Consists of 6 spotlights
  • With control element with 4 switching stages
  • For outdoor use, IK08
  • The image displays the 'brennenstuhl' company logo, consisting of black text against a red stripe on a white background.

Technical specifications

Dim

(L x W x H) 200 x 330 x 480 mm

Factory colour

Orange

Black

Bulb type

LED (monochrome)

200 W

n.rel.

Weight

9.48 kg

Width

330 mm

Height

480 mm

Length

200 mm

Power supply (LOV)

mains-powered

Colour temperature type

6500 K

Luminous flux

17000 lm

Protection class

III

Operating voltage

230 V / AC

Documents & Downloads

Datasheet

Datasheet 2303701 Brennenstuhl R17000 200 W 9171411160

User & Safety Instructions

User & Safety Instructions 2303701 Brennenstuhl R17000 200 W 9171411160

Description

The professional line 360° LED-construction beamer is optimally suitable for illuminating construction sites, closed rooms or halls. Each of the six spotlights can be individually adjusted and thus achieves the optimum light position for each requirement. No matter whether the LED-tree light should illuminate the entire room or only a part specifically. The control element IP 44 with on/off switch and memory function (last saved setting) enables a continuous dimming of 25/50/75/100 %. Thanks to the stand holder, you can attach the 360° LED spotlight to a tripod.

This text is machine translated.

Features

  • Includes robust carrying case
  • High impact strength: IK 08
  • Cable length 10 m (3.3 m H05RN-F 2x1.0 and 6.7 m H07RN-F 3G1.0)
  • Protection class IP 65
  • Lumens: 17000 lm
  • II protection rating
  • Output: 200 W
  • Colour temperature: 6500K
  • Recommended accessories: Tripod LED spotlight stand TS 300 (9171991100)

Scope of delivery

  • 1x professional LINE 360° LED work light R17000 IP65
  • With control IP44
  • Bag
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.