• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1290680 RCCB in-line switch PRCD-S Black, Grey IP55

1/6
Product type
RCCB in-line switch
Load (max.)
16 A
Factory colour
Black
Grey
IP rating
IP55
Dim
(W x H x D) 65 x 243 x 60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

RCCB in-line switch

Load (max.)

16 A

Factory colour

Black

Grey

IP55

Dim

(W x H x D) 65 x 243 x 60 mm

Width

65 mm

Height

243 mm

Type

PRCD-S

Depth

60 mm

3680 W

Power supply (details)

230 V

Weight

340 g

UKCA

yes

Quantity per pack

1 Stück(e)

Rated current

16 A

Wire diameter

1.4 cm

Documents & Downloads

Datasheet

Datasheet 3439019 Brennenstuhl 1290680 RCCB in-line switch PRCD-S Black, Grey IP55

User & Safety Instructions

User & Safety Instructions 3439019 Brennenstuhl 1290680 RCCB in-line switch PRCD-S Black, Grey IP55

User & Safety Instructions 3439019 Brennenstuhl 1290680 RCCB in-line switch PRCD-S Black, Grey IP55

Description

For professional use on construction sites and outdoors, the PRCD-S ADVANCED mobile Personal Protection intermediate switch from Brennenstuhl offers a reliable and robust solution for protecting the user when using electrical appliances with sockets, whose flawless function is not known. Cables with a connection cross-section of 1.5 mm² or 2.5 mm² and a cable diameter of 8-14mm can be connected. Thanks to improved testing for protective conductor interruptions already approx. 1kΩ, glove detection (device cannot be switched on even with an insulating glove in case of an error) and the comprehensive function test by checking the entire signal chain from the protective conductor monitoring up to the FI switching function, the safety is additionally increased. In addition, the mobile personal protection convinces by the following features:

* Protection class: IP55
* Rated voltage: 230V
* Rated current: 16A
* Rated power: 3680W
* Rated fault current: IΔn = 30mA
* All-pole (L/N/PE) switching residual current circuit breaker type A.
* Undervoltage release
* No automatic power-on after voltage recovery
* Do not switch on when the protective conductor is open or live
* As soon as voltage is present on the protective conductor during operation or the protective conductor is interrupted, the protective device switches off
* If external voltage occurs on the protective conductor, e.g. by drilling on a line of another circuit, the protective device does not switch off the protective conductor
* For construction site use according to DGUV 203-006 (ex BGI 608) and constant outdoor application
* Highly recommended on construction and assembly sites and sponsored by BG construction
* PRCD according to VDE 0661
* Category 2 equipment (K2 DGUV 203-005): Use for rough operation with high mechanical, physical and chemical influences

This text is machine translated.

Scope of delivery

  • Brennenstuhl professional PRCD-S ADVANCED mobile safety-intermediate switch for cable mounting (for the working area use and constant use in the open IP55, all-round switching, DGUV 203-006)

More interesting products

(*All information is plus legal VAT)