
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Mechanical countdown timer
Technical specifications
- Product type
Timer/power strip
- Type
analogue
- Switching cycle
24h mode
- Used at
Indoors
IP20
- Max. switching capacity
3680 W
- No. of SPCs
1
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
Grey
White
- Shortest switching time
1 min
- Summer/winter time
manual
- Width
110 mm
- Height
230 mm
- Depth
70 mm
- Dim
(W x H x D) 110 x 230 x 70 mm
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Max. timing range
1 , 120 min
- Weight
0.15
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 613391 Brennenstuhl 1506590 Timer/power strip analogue 24h mode 1 , 120 min 3680 W IP20
User & Safety Instructions
User & Safety Instructions 613391 Brennenstuhl 1506590 Timer/power strip analogue 24h mode 1 , 120 min 3680 W IP20
User & Safety Instructions 613391 Brennenstuhl 1506590 Timer/power strip analogue 24h mode 1 , 120 min 3680 W IP20
Conformity certificate
Conformity certificate 613391 Brennenstuhl 1506590 Timer/power strip analogue 24h mode 1 , 120 min 3680 W IP20
Description
The mechanical countdown timer by Brennenstuhl in gray impresses by its quality and safety in all areas. It not only has increased protection against contact, but also boasts the following features: - Up to 120 min countdown setting - The timer switches off after a set time (1 - 120 min) - Very simple operation - Outlet with increased contact protection - Nominal voltage: 230 V. - Nominal current: 16 A.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12.98*
What kind of Time Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























