• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl AL 1050 1178010900 LED outdoor floodlight EEC: E (A - G) 10 W Colours (LEDs): Warm white

1/6
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl LED spotlight AL 1050

  • Power= 10 W
  • Total luminous flux= 1010 lm
  • Colour temperature= 3000 K
  • Warm white
  • Red circular label with white text '1010 LUMEN'.
  • Red circular OSRAM LED logo with white 'OSRAM' above 'LED' text.
  • Red IP44 icon with a cloud and raindrops, indicating splash and rain resistance for protected electrical equipment.

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

No. of bulbs

18

Bulb type

LED (monochrome)

Bulb cannot be changed

Rating per bulb

10 W

10 W

3000 K

Colour

Warm white

1010 lm

Total luminous flux

1010 lm

Light features

Swivelling

Protection class

IP44

IP44

IK07

Factory colour

Grey

Material

Aluminium

Weight

340 g

Dim

(W x H x D) 124 x 93 x 40 mm

E (A - G)

Type

Rectangular

Light bulb included

Yes

Width

124 mm

Height

93 mm

Depth

40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2452143 Brennenstuhl AL 1050 1178010900 LED outdoor floodlight EEC: E (A - G) 10 W Colours (LEDs): Warm white

Description

The LED spotlight AL 1050 for wall mounting of Brennenstuhl is an extremely energy-efficient LED floodlight with 10 W power, which satisfies the highest demands. It also convinces through its extremely flat design and its robustness. The built-in OSRAM SMD LEDs provide an exceptionally long life and their special light scattering for large area illumination. In addition, the LED spotlight impresses with the following features:

* Protection type IP44 - Foreign body and water proof
* Number of LEDs: 18 OSRAM SMD LEDs
* Power: 10 W.
* Luminous flux: 1010 lm
* Colour temperature: 3000 K.

This text is machine translated.

Features

  • Foreign bodies and splash-proof
  • Adjustable retaining bracket for mounting
  • Powerful OSRAM SMD LEDs installed
  • Front glass made of safety glass
  • Tilting

Scope of delivery

  • 1x LED spotlight AL 1050 with solid, modern housing made of sturdy aluminum with waterproof connection terminal - in the best quality from Brennenstuhl®

More interesting products

(*All information is plus legal VAT)