
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
LED battery hand lamp HL 701 a, IP54, 700+100lm
- 6 super bright SMD LEDs at front with up to 6 hours of light with a fully charged battery
- Additional switching stage for a SMD-LED in the lamp head
- USB C charging interface including 60cm USB A on USB C charging cable
Technical specifications
- Protection class: IP54
- Product type
Torch
- Bulb type
LED (monochrome)
- Factory colour
Black
- Dim
(L x W x H) 32 x 58 x 201 mm
- Weight
230 g
- LEDs
2
- Light duration (high)
10 h
- Light duration (low)
10 h
- Luminous flux (high)
700 lm
- Luminous flux (low)
100 lm
- Total luminous flux
800 lm
- Width
58 mm
- Height
201 mm
- Length
32 mm
- Waterproof
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3308288 Brennenstuhl LED (monochrome) Torch HL 701 A 700 lm 1175640010
User & Safety Instructions
User & Safety Instructions 3308288 Brennenstuhl LED (monochrome) Torch HL 701 A 700 lm 1175640010
User & Safety Instructions 3308288 Brennenstuhl LED (monochrome) Torch HL 701 A 700 lm 1175640010
Description
The LED battery-operated hand lamp HL 701 A from Brennenstuhl is protected against dust and splash water thanks to the protection class IP54 and can therefore be used perfectly in workshops, in the car area or for outdoor activities. The bright work light.
This text is machine translated.
This text is machine translated.
Features
- Li-Ion 3.7V/2.0Ah battery with battery indicator
- USB C charging interface, including USB C charging cable
- Luminous flux 700 + 100 lm
- Colour temperature: 5700K
- Max. Lighting duration 10h
- Charging time: Approx. 3.5 h.
- Protection class: IP54
- Impact strength: IK07
Scope of delivery
- LED battery operated hand lamp HL 701 A
- 60cm USB C charging cable
- User manual.











































