• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 4922701 BX-5 Pro Tripod

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BX-5 Pro tripod

  • Tripod and monopod with liquid-mounted video headTripod legs made of lightweight aluminum and quick releaseStepless 4-point height adjustment (up to 64-185 cm)Dimensions: 94 x 94 x 185 cm; Weight: 3.1 kgEasy tracking thanks to Videoneiger with handleAdapter plate with 1/4 '' u. 3/8 DIN threaded screwQuick release rings for releasing / closing the fixings

Technical specifications

Product type

Tripod

Dim

(L x W x H) 940 x 940 x 1850 mm

Factory colour

Black

Silver

Weight

3100 g

Compatible with

Universal

Width

940 mm

Height

1850 mm

Length

940 mm

Material

Aluminium

Operating height (max.)

1850 mm

Working height (min.)

64.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2160692 Bresser Optik 4922701 BX-5 Pro Tripod

Description

The BRESSER BX-5 Pro is a professional tripod that can be used in a variety of ways. This tripod is suitable for a carrying weight up to 5 kg , making it ideal for the heaviest spotting scopes in the BRESSER range. By means of Twist-Lock closures the height can be adjusted quickly and easily with one hand. The many features such as the monopod function or the 180 ° folding legs make the tripod a versatile companion. Whether in the field or in the studio, this device offers a variety of uses. Rubber feet provide stability.

Scope of delivery

  • Tripod
  • Carrying Case
  • Video Head
  • Allen
  • spikes
  • instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.