• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 4964110 Foto-Montierung m. Stativ

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Photo mount with field stand

  • Equatorial Photo-MountField tripod with polar wedge and bubble levelAutomatic sid. tracking against the Earth rotationPole finder scope with illumination unitBallhead with quick release saddle plateStepper motor with helical gear for accurate trackingLoad capacity of Photo-Mount: up to 2.5 kgWeight Photo-Mont with ballhead: 1.0 kgWeight tripod with polar wedge: 3.5 kgBattery life: up to 50 hours

Technical specifications

  • Max. Load 2.5 kg
  • Working height max. 1400 mm
  • Tripod socket 1/4 inch and 3/8" internal thread
  • Material: Stainless steel
  • Battery life: Up to 50 hours
  • Power supply: 4x mono-battery (please order separately)
  • Operation possible with power supply 6 V: DC-socket 5.5/2.5 mm (positive pole inside)
Dim

(L x W x H) 900 x 900 x 1400 mm

Factory colour

White

Weight

4500 g

Compatible with

Universal

Width

900 mm

Height

1400 mm

Length

900 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140172 Bresser Optik 4964110 Foto-Montierung m. Stativ

Description

Do you already own a photo camera and would like to create impressive pictures of the night sky with the help of the long exposure or even make time-lapse pictures with little effort ? The BRESSER photo mount is the ideal base. Not only for beginners in astrophotography, this mount is particularly well suited, but also the experts swear by a compact and easy-to-use mount to automatically compensate for the natural rotation of the earth. The built-in tracking motor rotates the saddle-mounted camera precisely against the earth's rotation and thus the stars remain punctiform even with long exposures. Which cameras are basically suitable for use with the BRESSER photo mount ? All cameras with ¼ inch (6.3mm) tripod connection thread and bulb length" B "for long exposure are suitable. The BRESSER photo mount is designed for a camera with lens of max. 2.5 kg total weight to carry and track. Large aperture, wide-angle lenses are ideal for the beginning, because the requirements for tracking accuracy accumulate with increasing focal length and exposure time. Thus, a shot with wide-angle lens can be exposed for up to several minutes and the stars remain punctiform without problems. For example, with a 200mm telephoto lens the polar alignment of the photo mount must be exactly right. But thanks to the optical pole finder, this is done quickly.  After setting up the light and compact photo mount, simply set the approximate latitude (pole height) to the scale and aim Polaris through the illuminated pole finder scope. Then mount the camera with the photo lens using the quick-release plate on the supplied ball head. With the ball head, the camera can be aligned and determined at any time on any section of the sky. As soon as the tracking motor is switched on, long-time exposure can be started immediately. This does not even take 5 minutes ...  The tracking is carried out by a precise stepper motor, which can also be moved via the hand box with 2- or 32-fold speed in forward and reverse. Thus, the sky section can be adjusted even more precisely. Low power consumption allows up to 50 hours of operation with just one battery charge.  The height-adjustable stainless steel tripod with polar wedge is an extremely stable base for the BRESSER photo mount. Thanks to the integrated circular level in the tripod head even the leveling of the photo mount is child's play. If you already own a sturdy photo tripod with a video tilt head you can use the photo mount's head directly with the 1/4 inch & 3/8 inch photo thread holes. The pole height (latitude) is then adjusted by the video tilt head. The photo-mount and the tripod with polar wedge are also available separately - Product No.: 4964111 and 4964112

Scope of delivery

  • Foto-Mount head
  • Tracking motor with Handbox
  • Ultra-stable stainless steel field tripod with bubble level
  • Ballhead with quick release saddle plate
  • Pole finder scope with illumination unit
  • Battery compartment 6 volts with case (no D-batteries included)
  • Manual

Hints

Batteries not included.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.