Tripod for BRESSER astronomical photo mount (Art.4964130)Universal tripod with 1/4" mounting screwHeight-adjustable alu tripod with adjustable centre columnLarge clamping levers for easy operationTripod legs with 3-fold extensionTripod height min. 54cm; max. 134cmTripod height in macro position: 24 cmTransport dimensions: 60x10x10cmWeight tripod: 1,7 kg Weight carry bag: 0,5 kg
Technical specifications
Tripod height (min.) 54 cm - max. 134 cm
Stand height in macro position: 24 cm
Transport dimensions 60 x 10 x 10 cm
Weight of tripod: 1.7 kg
Weight bag: 0.5 kg
Product type
Tripod
Dim
(L x W x H) 60 x 10 x 10 mm
Weight
2100 g
Compatible with
Universal
Telescopes
Width
10 mm
Height
10 mm
Length
60 mm
Material
Aluminium
Variants(All information is without VAT, plus shipping costs)
Do you own a BRESSER StarTracker Astrophoto Mount PM-100 (Art.No.: 4964120) and are looking for an ultra-stable tripod ? Then the height-adjustable TP-100 DX aluminium tripod from BRESSER is an extremely stable base. With the help of a 1/4 inch photo thread screw, the BRESSER astrophoto mount is firmly attached to the tripod. This allows you to use the astrophoto mount in azimuth mode for time-lapse and panorama shots. For the production of astronomical photos we recommend the use of the BRESSER Micro Motion Head MH-100 (Polar-Wedge) art. no. 4964140. This is screwed directly onto the tripod head and establishes the connection to the astrophoto mount. This allows the astrophoto mount to be set in EQ mode and rotate the saddle-mounted camera precisely against the earth's rotation and thus the stars remain in pinpoint shape even with long exposures.
Do you own a BRESSER StarTracker Astrophoto Mount PM-100 (Art.No.: 4964120) and are looking for an ultra-stable tripod ? Then the height-adjustable TP-100 DX aluminium tripod from BRESSER is an extremely stable base. With the help of a 1/4 inch photo thread screw, the BRESSER astrophoto mount is firmly attached to the tripod. This allows you to use the astrophoto mount in azimuth mode for time-lapse and panorama shots. For the production of astronomical photos we recommend the use of the BRESSER Micro Motion Head MH-100 (Polar-Wedge) art. no. 4964140. This is screwed directly onto the tripod head and establishes the connection to the astrophoto mount. This allows the astrophoto mount to be set in EQ mode and rotate the saddle-mounted camera precisely against the earth's rotation and thus the stars remain in pinpoint shape even with long exposures.
Scope of delivery
BRESSER Tripod TP-100 DX
Tripod bag with carrying strap
Instruction manual
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.