• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik 4926000 Boden-Dreibein-Stativ 1610 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Floor tripod stand

  • Height adjustment crank
  • Comfortable hand guide
  • Tilting stand head

Technical specifications

  • Load capacity max. 3.5 kg
  • Working height Max. 1610 mm
Dim

(L x W x H) 140 x 140 x 620 mm

Factory colour

Silver-black

Weight

1700 g

Compatible with

Universal

Width

140 mm

Height

620 mm

Length

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1359140 Bresser Optik 4926000 Boden-Dreibein-Stativ 1610 mm

Description

The Bresser tripod stand base is a stable, height-adjustable stand base for all spotting scopes and binoculars with standardised stand connection, but can also be used as photo tripod.

This text is machine translated.

Scope of delivery

  • Tripod
  • Bag
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.