• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bresser Optik Meteo Temp 7004200 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Wireless digital weather station

Hub dimensions

15.7 x 8.2 x 2 cm

Display

Digital

Case colour

Black

Sensor dims

95 x 50 x 25.2 mm

Max. number of sensors

1 pc(s)

Functions

Radio clock (DCF77 )

Date

Inside temperature

Outside temperature

Weather forecast

Weight (transmitter)

48 g

Weight (station)

154 g

Reading range - outdoor temperature

-40 to +70 °C

Reading range - indoor temperature

-5 to 50 °C

30 m

Sensor power supply

AAA battery (2x), please order separately

Station power supply

AAA battery (2x), please order separately

Signal type

433 MHz wireless

Forecasts for

12 to 24 hours

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188043 Bresser Optik Meteo Temp 7004200 Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1

Description

The BRESSER weather station Meteo Temp impresses with its clearly arranged display, on which you can always read the current time as well as the current date thanks to the DCF radio signal. Furthermore, the weather station has information on the temperature for indoor and outdoor use. The outdoor sensor included in the delivery provides the external values. A graphical weather trend display shows you the weather trend for the coming hours. The straight-line design adapts to any interior and does not require any visible switches.

This text is machine translated.

Features

  • Time and date via DCF radio signal (12/24 hour format can be selected)
  • Temperature (°C) for indoor and outdoor use
  • Graphical weather trend display
  • Large and clearly arranged display
  • Thermometer outdoor sensor can be connected (incl.)
  • Fold-out stand and wall bracket

Scope of delivery

  • Weather station
  • remote sensor
  • User manual

Hints

Batteries not included.

More interesting products

(*All information is plus legal VAT)