• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Bombay G92928/13 LED desk light LED (monochrome) Built-in LED 6 W EEC: E (A - G) Iron

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 65.99
-45 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

LED desk lamp Bombay

  • Daylight white LED
  • Adjustable height
  • Swivelling

Technical specifications

Product type

LED desk light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

6400 K

Colour

Daylight white

Total luminous flux

270 lm

Light features

Height-adjustable

Swivelling

Incl. switch

Protection class

II

Factory colour

Iron

Material

Metal

Dim

(W x H x D) 28 x 57 x 280 cm

Wireless charging

No

E (A - G)

Light bulb included

Yes

Width

28 cm

Height

57 cm

Length

0 mm

Depth

280 mm

IP20

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818036 Brilliant Bombay G92928/13 LED desk light LED (monochrome) Built-in LED 6 W EEC: E (A - G) Iron

Description

As a functional table lamp presents itself Bombay. In working rooms used gives you light for reading and writing, but can also be used as a decorative lamp you can easily integrated in every room. The modern LED light brings light into the darkness, because in a power-saving manner. The light-emitting diodes generate a high light output at relatively low power consumption. The daylight white light is stimulating and provides optimum working conditions. The table lamp has a pressure switch. The radiating area can be set individually by the head.

This text is machine translated.

Scope of delivery

  • LED desk lamp
  • User manual.

More interesting products

(*All information is plus legal VAT)