• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G90939/22 Kaami LED outdoor desk light 2 W Warm white EEC: D (A - G) Grey

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Charging connection USB-A
  • Charging cable 100 cm
Product type

LED outdoor desk light

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

2 W

2 W

Energy consumption

2 kWh/1000h

3000 K

Colour

Warm white

310.00 lm

Total luminous flux

310 lm

Light features

Battery-powered

Factory colour

Grey

Material

Metal

Plastic

IP44

Protection class

III

Weight

530 g

Dim

(Ø x H) 100 mm x 370 mm

D (A - G)

Light bulb included

Yes

Height

370 mm

(Ø)

100 mm

Recess length

0 mm

Recess width

0 mm

Recess depth

0 mm

Recess diameter

0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987835 Brilliant G90939/22 Kaami LED outdoor desk light 2 W Warm white EEC: D (A - G) Grey

Description

Immerse your evenings outside in atmospheric light with the Kaami LED table lamp in matte gray. The modern and elegant design in this classic color fits perfectly into your exterior design. But it also looks good in the bathroom. The convenient USB-connection enables a simple charging and wireless mobility. So you can take it along everywhere afterwards. With 310 lumens and a light temperature of 3000 Kelvin the lamp generates a soft and warm light which creates a pleasant atmosphere. The touch dimmer allows you an individual adjustment of the brightness for the perfect lighting situation. The LED lamp with an output of 2 Watt provides hours of light without worrying about battery consumption. Their weatherproof construction and IP44 protection ensures reliable and long-lasting use outdoors. Add a modern touch to your outdoor or living room with this portable LED table lamp in matt gray and enjoy stylishly lit evenings on the terrace, balcony, garden or in the bathroom.

This text is machine translated.

Scope of delivery

  • LED
  • Charging cable
  • Hand sheet

What kind of Outdoor Table Lights are you looking for?

More interesting products

(*All information is plus legal VAT)