• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 8720169296503 Alula SR PT 1.2W RGB30K BL Solar desk light 1.2 W Warm white, RGB White, Black

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ALULA SR PT 1.2 W RGB30K BL

  • {Power} 1.2 W
  • Light colors warm white and RGB
  • Solar cell or USB for charging the battery

Technical specifications

Product type

Solar desk light

Type

Circular

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1.2 W

1.2 W

3000 K

Colour

Warm white

RGB

Light features

Colour-changing

Factory colour

White

Black

Material

Plastic

Weight

362 g

Dim

(W x H x D) 131 x 149 x 120 mm

n.rel.

Light bulb included

Yes

Width

131 mm

Height

149 mm

Depth

120 mm

Rechargeable

1x 3.7 V (2200 mAh)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203343 Philips LED 8720169296503 Alula SR PT 1.2W RGB30K BL Solar desk light 1.2 W Warm white, RGB White, Black

Description

High-quality, portable solar lamp with battery operation and RGB color change.
The Philips ALULA solar lamp is high-quality, portable and Ideal for outdoor activities. Its robust and portable design enables an easy handling. With RGB light reproduction, it lends the perfect ambience for every area, which requires light.

This text is machine translated.

Scope of delivery

  • 1 Solar lamp
  • User manual.

What kind of Outdoor Table Lights are you looking for?

More interesting products

(*All information is plus legal VAT)