• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant G90939/75 Kaami LED outdoor desk light 2 W Warm white EEC: D (A - G) White

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Charging connection USB-A
  • Charging cable 100 cm
Product type

LED outdoor desk light

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

2 W

2 W

Energy consumption

2 kWh/1000h

3000 K

Colour

Warm white

310.00 lm

Total luminous flux

310 lm

Light features

Battery-powered

Factory colour

White

Material

Metal

Plastic

IP44

Protection class

III

Weight

530 g

Dim

(Ø x H) 100 mm x 370 mm

D (A - G)

Light bulb included

Yes

Height

370 mm

(Ø)

100 mm

Recess length

0 mm

Recess width

0 mm

Recess depth

0 mm

Recess diameter

0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2987833 Brilliant G90939/75 Kaami LED outdoor desk light 2 W Warm white EEC: D (A - G) White

Description

Discover the Kaami LED table lamp in stylish white for outdoor use - the perfect companion for relaxing evenings outside. Its modern and elegant design fits seamlessly into every exterior. Charging is child's play thanks to the USB connection and you can easily take the lamp everywhere. With 310 lumens and 3000 Kelvin it produces a soft, warm light and creates an inviting atmosphere. The power of 2 watts guarantees hours of light without worrying about battery consumption. The weatherproof construction and IP44 design make it reliable and durable for use outdoors or in the bathroom. With the portable LED table lamp Kaami you can bring a modern and functional touch in your outdoor and living room. Enjoy stylish evenings on the terrace, balcony or in the garden.

This text is machine translated.

Scope of delivery

  • LED
  • Charging cable
  • Hand sheet

What kind of Outdoor Table Lights are you looking for?

More interesting products

(*All information is plus legal VAT)