• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7830-960 Lyon Cordless LED torch 2.5 W Warm white, RGB Terracotta

EAN:
Part number:
Item no:
1/24
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Lyon USB-LED-table lamp terracotta

  • 2700/3000/4000 K + 7 x RGB
  • 10 - 120 lm
  • Aluminium
  • 3000 mAh
  • Dimmable

Technical specifications

  • Cable length 1.5 m.
Product type

Cordless LED torch

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

2.5 W

2.5 W

4000 K

Colour

Warm white

RGB

Total luminous flux

120 lm

Light features

Dimmable

Battery-powered

Selectable colour

Factory colour

Terracotta

Material

Aluminium

IP54

Dim

(L x W x H) 370 x 120 x 300 mm

n.rel.

Light bulb included

Yes

Width

120 mm

Height

300 mm

Length

370 mm

Depth

120 mm

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2375961 Konstsmide 7830-960 Lyon Cordless LED torch 2.5 W Warm white, RGB Terracotta

Description

High-quality table lamp made of aluminum with a strong rechargeable lithium-ion battery. Charging platform with USB cable Light color-adjustable and dimmable.

This text is machine translated.

Features

  • USB charging platform

Scope of delivery

  • Table lamp and USB charging platform.

What kind of Outdoor Table Lights are you looking for?

More interesting products

(*All information is plus legal VAT)