
1/4
LED outdoor desk light
5 V
1
LED (monochrome)
Built-in LED
2.0 W
2 W
2700 K
Warm white
350 lm
350 lm
Battery-powered
Dimmable
Petrol
Aluminium (die-cast)
Plastic
IP54
IP54
1040 g
(Ø x H) 110 mm x 380 mm
n.rel.
20000 h
Yes
380 mm
110 mm
No
not relevant
Datasheet 2524833 Megatron MT68053 TAVOLA LED outdoor desk light 2 W Warm white Petrol
User & Safety Instructions 2524833 Megatron MT68053 TAVOLA LED outdoor desk light 2 W Warm white Petrol
Warranty Terms 2524833 Megatron MT68053 TAVOLA LED outdoor desk light 2 W Warm white Petrol
€ 43.80*
The necessary accessories are required to use the article as described.