• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 8719514443730 Cicero DSK260 Cordless LED torch 6 W White White, Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Philips LED Cicero portable garden lamp, 6W, dimmable, white

  • Portable
  • With touch dimmer
  • Robust design

Technical specifications

Product type

Cordless LED torch

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

6 W

6 W

5000 K

Colour

White

Total luminous flux

180 lm

Light features

Battery-powered

Dimmable

Factory colour

White

Black

Material

Plastic

IP54

Protection class

III

Weight

360 g

Dim

(Ø x H) 115 mm x 198 mm

n.rel.

Light bulb included

Yes

Height

198 mm

(Ø)

115 mm

Documents & Downloads

Datasheet

Datasheet 3428318 Philips LED 8719514443730 Cicero DSK260 Cordless LED torch 6 W White White, Black

User & Safety Instructions

User & Safety Instructions 3428318 Philips LED 8719514443730 Cicero DSK260 Cordless LED torch 6 W White White, Black

Description

With its robust design and its optimal performance, the desk lamp Philips LED PERFORMANCE is the perfect lamp for quality and brightness in any living area. Pleasant light, which protects your eyes.

Philips LED garden light: Set the scene for your garden and terrace with high-quality LED light.
Flexible use: Portable battery light for the garden with adjustable brightness.
High-quality workmanship: The lamp has a robust design.
Touch dimmer: This portable battery light for the garden includes a touch dimmer, adjust different levels of brightness.

This text is machine translated.

What kind of Outdoor Table Lights are you looking for?

More interesting products

(*All information is plus legal VAT)