• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 7834-750 Lille Cordless LED torch 3.5 W Warm white Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lille USB-LED-Table lamp black

  • 2200/2700 K
  • 10 -150 lm
  • Round, aluminum
  • 3000 mAh

Technical specifications

  • Cable length 1.5 m.
Product type

Cordless LED torch

Type

Circular

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

3.5 W

3.5 W

2700 K

Colour

Warm white

Total luminous flux

150 lm

Light features

Battery-powered

Dimmable

Factory colour

Black

Material

Aluminium

IP54

Dim

(W x H x D) 110 x 360 x 110 mm

n.rel.

Light bulb included

Yes

Width

110 mm

Height

360 mm

Depth

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376792 Konstsmide 7834-750 Lille Cordless LED torch 3.5 W Warm white Black

Description

High-quality table lamp made of aluminum with a strong rechargeable lithium-ion battery. Charging platform with USB cable Light temperature adjustable and dimmable.

This text is machine translated.

Features

  • USB charging platform

Scope of delivery

  • Table lamp and USB charging platform.

What kind of Outdoor Table Lights are you looking for?

More interesting products

(*All information is plus legal VAT)