• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwares OOO-50002 LED outdoor desk light 1 W Warm white, RGB White

EAN:
Part number:
Item no:
1/8
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED table lamp Outdoor

  • Warm white light and RGB
  • Light color can be changed by tapping
  • Light duration approx. 8 hours

Technical specifications

  • Power supply: Rechargeable battery, 1500 mAh
  • Battery charging time 4 - 6 h
  • Lamp function: 50000 h
  • Number of switch cycles: 80000
Product type

LED outdoor desk light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

1 W

1 W

Colour

Warm white

RGB

Total luminous flux

50 lm

Light features

Battery-powered

Factory colour

White

Material

Plastic

IP44

Protection class

IP44

Dim

(W x H x D) 140 x 200 x 140 mm

n.rel.

Light duration (max.)

15 h

Light bulb included

Yes

Width

140 mm

Height

200 mm

Depth

140 mm

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 2347350 Smartwares OOO-50002 LED outdoor desk light 1 W Warm white, RGB White

User & Safety Instructions

User & Safety Instructions 2347350 Smartwares OOO-50002 LED outdoor desk light 1 W Warm white, RGB White

Description

With the wireless Smartwares OOO-50002 LED desk lamp, you create a pleasant atmosphere everywhere. In addition to white, the lamp can also glow in seven other colors and has an integrated rechargeable battery. To change the color, you just have to tap on the lamp. It is also suitable for indoor and outdoor use.

This text is machine translated.

Features

  • Create the perfect atmosphere at any time with eight different colors of light
  • Suitable for indoor and outdoor use thanks to protection class IP44
  • Rechargeable table lamp with a light duration of up to 15 hours
  • Simply recharge in 4-6 hours using the supplied USB cable
  • Wireless operation and therefore can be used anywhere.

Scope of delivery

  • Table Lamp
  • USB cable 80 cm
  • User manual.

What kind of Outdoor Table Lights are you looking for?

More interesting products

(*All information is plus legal VAT)