• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Glenn G94871/05 LED desk light LED (monochrome) Built-in LED 5 W White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED desk lamp Glenn

  • Warm white LEDs
  • Dimmable
  • Light color can be set via touch control

Technical specifications

Product type

LED desk light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

5 W

5 W

Colour

Warm white

Cool white

Daylight white

Total luminous flux

200 lm

Light features

Dimmable

Incl. clock

Folding

Protection class

II

Factory colour

White

Material

Plastic

Dim

(W x H) 15 cm x 55 cm

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

15 cm

Height

55 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1387321 Brilliant Glenn G94871/05 LED desk light LED (monochrome) Built-in LED 5 W White

Description

We present you the desk lamp Glenn. Of bright area can be flexibly adjusted by the head and the joints. The in-built USB-connection enables the charging of mobile devices such as smartphones and tablet PCs. The integrated clock also has an alarm function. This is also in the plug-free operation via battery can be used. The Glenn table lamp contains numerous extras like calendar function, temperature display and pocket calculator. The modern LED light brings light into the darkness, because in a power-saving manner. The light-emitting diodes generate a high light output at relatively low power consumption. With the integrated touch dimmer, it is possible to dim the brightness continuously. CCT defines the light color of a white LED and is in Kelvin. In the spectrum of warm white (2800 K) to daylight white (6500 K) can be adjusted individually to the desired ambience light color.

This text is machine translated.

Features

  • With digital display of thermometer, time and date.

Scope of delivery

  • LED desk lamp
  • User manual.

More interesting products

(*All information is plus legal VAT)