• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tischleuchte 38cm G60090/06 Desk lamp LED (monochrome) Built-in LED 5 W EEC: E (A - G) Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Florence LED table lamp 38cm black

  • Power= 5 W Total luminous flux= 610 lm Warm white to daylight white

Technical specifications

  • Cable length in cm: 150
Product type

Desk lamp

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

5 W

5 W

Base (reading light)

Built-in LED

Power (reading light)

5 W

Energy consumption

5 kWh/1000h

Colour

Warm white to daylight white

Total luminous flux

610 lm

Light features

Inductive charging option

Protection class

II

Factory colour

Black

Material

Plastic

Metal

Weight

0.6 kg

Dim

(L x W x H) 38 x 11 x 38 cm

Feed length

150 cm

Wireless charging

Yes

Charging method

Qi Wireless Charging

E (A - G)

Light bulb included

Yes

Width

11 cm

Height

38 cm

Length

38 cm

Depth

34 cm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639253 Brilliant Tischleuchte 38cm G60090/06 Desk lamp LED (monochrome) Built-in LED 5 W EEC: E (A - G) Black

Description

Looking for an elegant and multifunctional desk lamp for your workstation? The Florence desk lamp in black is the perfect choice for you. At a height of 38 cm, it offers a stylish and practical lighting solution that fits seamlessly into any environment.
The desk lamp is more than just a light source. It comes with a wireless charging function that lets you charge your smartphone easily from the base of the light. In addition, you can charge your device via the integrated USB-connection, WAS offers you maximum flexibility.
The lamp is equipped with a touch-switch, which enables you to adjust the brightness in three stages. So you can match the light perfectly to your needs.

The adjustable head of the Florence desk lamp provides additional flexibility so you can direct the light exactly where you need it. Whether you are working, reading or relaxing, this lamp adapts to your needs.

This text is machine translated.

Features

  • Touch-dimmer, CCT, charging mobile devices with USB or wireless charging possible, joint can be set

Scope of delivery

  • Florence LED table lamp
  • Safety sheet
  • Installation manual

More interesting products

(*All information is plus legal VAT)