• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT031023 BT031023 Phillips screwdriver PH 1 Blade length: 80 mm DIN ISO 8764-2-PH

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

467 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 50 gProfile size in PH: PH 1 Blade length in mm 80 mm
Product type

Phillips screwdriver

Size

PH 1

Blade length

80 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

DIN standard

DIN ISO 8764-2-PH

Weight

50 g

Downforce

PH

Screwdriver features

Metal cap

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703878 Brilliant Tools BT031023 BT031023 Phillips screwdriver PH 1 Blade length: 80 mm DIN ISO 8764-2-PH

Description

DIN/ISO standardBlade hardened throughoutErgonomic grip for precise workWith impact cap for fixed screwsMade from chrome vanadium steel, it provides high toughness and wear resistanceThe Brilliant TOOLS cross-head screwdriver with impact cap BT031023 with a blade size PH1, is the perfect problem-solver for sticking screws. These are loosened by a hammer attached to the impact cap. The hexagonal drive on the blade can be used to support a wrench at this point. The screwdriver has a blade length of 80 mm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)