• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT031031 Slotted screwdriver Blade width: 5.5 mm Blade length: 38 mm DIN 5264

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 40 gBlade length in mm 38 mmProfile size in slot 5.5 mm
Product type

Slotted screwdriver

Blade width

5.5 mm

Blade thickness

1.0 mm

Size

SL 5.5

Blade length

38 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

DIN standard

DIN 5264

Weight

40 g

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703880 Brilliant Tools BT031031 Slotted screwdriver Blade width: 5.5 mm Blade length: 38 mm DIN 5264

Description

DIN/ISO standardBlade hardened throughoutErgonomic grip for precise workCross-hole for suspension or for combination with additional leverMade from chrome vanadium steel, it provides high toughness and wear resistanceThe Brilliant TOOLS screwdriver BT031031 is a flat-tip screwdriver with a blade size of 1.0 x 5.5 mm that was manufactured according to DIN. The ergonomic grip ensures efficient, precise and fatigue-free working. Through its handle form it enables an optimum power transmission with minimal use of the hand.The Brilliant TOOLS slot screwdriver is the perfect problem-solver for sticking screws. The screwdriver has a blade length of 38 mm.OUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)