• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT031051 Workshop Slotted screwdriver Blade width: 6.0 mm Blade length: 100 mm

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

316 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

Workshop

Blade width

6.0 mm

Size

6.0 mm

Blade length

100 mm

Material

Chromium-vanadium steel

Material properties

quenched and tempered

Weight

50 g

Screwdriver features

Metal cap

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2703896 Brilliant Tools BT031051 Workshop Slotted screwdriver Blade width: 6.0 mm Blade length: 100 mm

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)