• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT067609 BT067609 End cutting nippers 11.5 cm

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

494 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

End cutting nippers

Manufacturer part #

BT067609

Length

11.5 cm

Material properties

tempered

Wire hardness (max.) soft wire

1.6 mm

Wire hardness (max.) medium wire

1.2 mm

Wire hardness (max.) hard wire

0.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700478 Brilliant Tools BT067609 BT067609 End cutting nippers 11.5 cm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)