Weight 550 g3 -piece set.Connection thread 1/4" PT Operating pressure in bar: Max. 6.3 bar (90 psi)
Product type
Air gun
Max. operating pressure
6.3 bar
Operation pressure
6.3 bar
Weight
550 g
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2701093 Brilliant Tools BT160500 Air gun 6.3 bar
Description
3-piece setOne blowing out gun each with pipe length 11 cm, 30 cm and 50 cmExhaust pipe made of metalPlastic handle with suspension function1/4"PT connection threadMax. Operating pressure 6.3 bar (90PSI)Ideal for blowing out, blowing out, cleaning and removing foreign bodiesThe Brilliant TOOLS BT160500 compressed air gun set is particularly suitable for cleaning/blowing out cavities or hard to reach areas and for cleaning dirty work devices. Plastic enclosure with a hole for hanging up. The blow-out guns are supplied with a connection nipple mounted.Delivery scopeOne blowing gun each with a pipe length of:11 cm30 cm50 cmOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.
This text is machine translated.
Description
3-piece setOne blowing out gun each with pipe length 11 cm, 30 cm and 50 cmExhaust pipe made of metalPlastic handle with suspension function1/4"PT connection threadMax. Operating pressure 6.3 bar (90PSI)Ideal for blowing out, blowing out, cleaning and removing foreign bodiesThe Brilliant TOOLS BT160500 compressed air gun set is particularly suitable for cleaning/blowing out cavities or hard to reach areas and for cleaning dirty work devices. Plastic enclosure with a hole for hanging up. The blow-out guns are supplied with a connection nipple mounted.Delivery scopeOne blowing gun each with a pipe length of:11 cm30 cm50 cmOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.