• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT160600 Pneumatic ratchet 1/2" (12.5 mm) male square 6.3 bar

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pneumatic ratchet

Tool holder

1/2" (12.5 mm) male square

Air consumption

144 l/min

Max. operating pressure

6.3 bar

Rotational speed (max.)

160 U/min

Weight

1200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745611 Brilliant Tools BT160600 Pneumatic ratchet 1/2" (12.5 mm) male square 6.3 bar

Conformity certificate

Conformity certificate 2745611 Brilliant Tools BT160600 Pneumatic ratchet 1/2" (12.5 mm) male square 6.3 bar

Description

For screwing in confined spacesSquare drive according to DIN 3120 / ISO 1174 with ball lockingExhaust air flow through the handle backwardsWith ratchet head reversing lever (left / right)The Brilliant TOOLS 1/2" BT160600 compressed air ratchet is a practical tool for tightening or loosening screws in confined spaces. With its comfortable hand grip it enables a fatigue-free working. The ratchet is made of robust aluminum, steel and plastic. For the air inlet, the compressed air ratchet is provided with a connection size of 12.91 mm (1/4"). The connecting nipple as well as a small bottle of compressed air oil are included in the delivery.Technical dataSquare drive 1/2" (12.5 mm)Max. Breakaway torque 67 NmIdling speed 160 RPMVibration 3.3 m/s2Sound power level 100.5 dbASound pressure level 89.5 dBAAir conosumption 144 l/minOperating pressure: Max. 6.3 barMin Hose diameter 10 mmConnection thread 1/4" PT

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)