Number
Total (€ 51.99 / piece)
€ 51.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pneumatic ratchet
- Features
incl. accessories
- Tool holder
3/8" (10 mm) male square
- Air consumption
77 l/min
- Max. operating pressure
6.3 bar
- Rotational speed (max.)
240 U/min
- Weight
600 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2745613 Brilliant Tools BT160602 Pneumatic ratchet 3/8" (10 mm) male square 6.3 bar incl. accessories
Conformity certificate
Conformity certificate 2745613 Brilliant Tools BT160602 Pneumatic ratchet 3/8" (10 mm) male square 6.3 bar incl. accessories
Description
For screwing in confined spacesSquare drive according to DIN 3120 / ISO 1174 with ball lockingExhaust air flow through the handle backwardsWith ratchet head reversing lever (left / right)The Brilliant TOOLS 3/8" BT160602 compressed air ratchet is a practical tool for tightening or loosening of screw joints in confined spaces. With its comfortable hand grip it enables a fatigue-free working. The ratchet is made of robust aluminum, steel and plastic. For the air inlet, the compressed air ratchet is provided with a connection size of 12.91 mm (1/4"). The connecting nipple as well as a small bottle of compressed air oil are included in the delivery.Technical dataSquare drive 3/8" (10 mm)Max. Breakaway torque 35 NmIdle rotational speed 240 rpmVibration 3.47 m/s2Sound power level 98.5 dbASound pressure level 87.5 dBAAir conosumption 77 l/minOperating pressure: Max. 6.3 barMin Hose diameter 10 mmConnection thread 1/4" PT
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 278.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.