• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT160702 Pneumatic rotary tool 6.3 bar

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pneumatic rotary tool

Air consumption

128.2 l/min

Max. operating pressure

6.3 bar

Rotational speed (max.)

22.000 U/min

Weight

520 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745616 Brilliant Tools BT160702 Pneumatic rotary tool 6.3 bar

Conformity certificate

Conformity certificate 2745616 Brilliant Tools BT160702 Pneumatic rotary tool 6.3 bar

Description

For grinding, polishing, milling and deburringWith 3 + 6 mm chuckstraightExhaust air flow through the handle backwardsSpeed regulation through regulation screwThe Brilliant TOOLS BT160702 compressed air bar grinder is used for professional grinding, polishing, milling and deburring of your work pieces. It allows you to shape details precisely at the ends of a pipe or metal edges. The ergonomically formed handle is cold insulation and guides the exhaust air backwards. For the air inlet the bar grinder is equipped with a connection size of 12.91 mm (1/4"). The connecting nipple, a small bottle of compressed air oil and 2 fork wrenches are included in the delivery. The operation takes place with a pressure of 6.3 bar. With a convincing idling speed of 22,000 rpm you can work fast and accurately. The air consumption at 128 l/min requires a corresponding compressor power.Technical dataChuck 3 + 6 mmIdle rotational speed 22000 rpmVibration 2.9 m/s2Sound power level 97.1 dbASound pressure level 86.1 dBAAir conosumption 128.2 l/minOperating pressure: Max. 6.3 barMin Hose diameter 10 mmConnection thread 1/4" PT

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)