• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Tools BT160704 Pneumatic drill Keyless drill chuck 6.3 bar

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic drill

Tool holder

Keyless drill chuck

Air consumption

114 l/min

Max. operating pressure

6.3 bar

Operation pressure

6.3 bar

Rotational speed (max.)

1.800 U/min

Weight

940 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745618 Brilliant Tools BT160704 Pneumatic drill Keyless drill chuck 6.3 bar

Conformity certificate

Conformity certificate 2745618 Brilliant Tools BT160704 Pneumatic drill Keyless drill chuck 6.3 bar

Description

Quick-action drill chuck for 1 - 10 mm drillsExhaust air flow through the handle backwardsSpeed regulation through regulation screwForward/reverse operationThe Brilliant TOOLS BT160704 compressed air drill is Ideal for drilling wood, metal, plastic and other materials. The ergonomically formed handle is cold insulation and conducts the exhaust air downwards. The air intake is equipped with a compressed air drill with a connection size of 12.91 mm (1/4"). The connecting nipple and a small bottle of compressed air oil are included in the delivery. The operation takes place with a pressure of 6.3 bar. With a convincing speed of 1,800 rpm you will work quickly and accurately. The air consumption at 114 l/min requires a corresponding compressor powerTechnical dataClamping chuck 1 - 10 mmIdling speed 1,800 RPMVibration 1.5 m/s2Sound power level 103 dbASound pressure level 92 dBAAir conosumption 114 l/minOperating pressure: Max. 6.3 barMin Hose diameter 10 mmConnection thread 1/4" PT

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)