• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 2176016 2176016 Clip lamp LED (monochrome) LED 3.5 W White

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED desk lamp 40 x 10 x 6.3 cm white 3.5 W reading lamp office

  • Power= 3.5 W Total luminous flux= 290 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Clip lamp

Bulb type

LED (monochrome)

LED

3.5 W

3000 K

Colour

Warm white

290 lm

Total luminous flux

290 lm

Factory colour

White

Dim

(W x H) 100 mm x 460 mm

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

100 mm

Height

460 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787974 Briloner 2176016 2176016 Clip lamp LED (monochrome) LED 3.5 W White

Description


Briloner flex Desk lamp, swiveling, clamp able, white

Compact and appealing design: In white, this desk lamp offers a stylish and functional design that fits easily into different set-up styles. Efficient lighting: Equipped with a 3.5W LED board that delivers 290 lumens at a warm 3000K color temperature, the reading light provides pleasant lighting in your work area or reading area. Easy to use: A cable switch enables the easy switch on and off of the office light, WAS makes it especially convenient for the desk or bedside table. Versatile: With a size of 400x100x60mm and a robust clamp, the work lamp can be easily attached to different surfaces, Ideal for offices, children's room or as reading lamp. Mobility and flexibility: Thanks to its light and compact design, the lamp with gooseneck can be easily repositioned and adjusted to optimize the light angle as required.

This text is machine translated.

Scope of delivery

  • LED writing Desk lamp

More interesting products

(*All information is plus legal VAT)