LED desk lamp 40 x 10 x 6.3 cm green 3.5 W reading lamp office
Power= 3.5 W Total luminous flux= 290 lm Colour temperature= 3000 K Warm white
Technical specifications
Product type
Clip lamp
Bulb type
LED (monochrome)
LED
3.5 W
3000 K
Colour
Warm white
290 lm
Total luminous flux
290 lm
Factory colour
Green
Dim
(W x H) 100 mm x 460 mm
Wireless charging
No
n.rel.
Light bulb included
Yes
Width
100 mm
Height
460 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787975 Briloner 2176019 2176019 Clip lamp LED (monochrome) LED 3.5 W Green
Description
Briloner Fleks Desk lamp, Swivel, Clamping, Green
Compact and appealing design: In the color of lime green, this desk lamp offers a stylish and functional design that fits easily into different set-up styles. Efficient lighting: Equipped with a 3.5W LED board that delivers 290 lumens at a warm 3000K color temperature, the reading light provides pleasant lighting in your work area or reading area. Easy to use: A cable switch enables the easy switch on and off of the office light, WAS makes it especially convenient for the desk or bedside table. Versatile: With a size of 400x100x60mm and a robust clamp, the work lamp can be easily attached to different surfaces, Ideal for offices, children's room or as reading lamp. Mobility and flexibility: Thanks to its light and compact design, the lamp with gooseneck can be easily repositioned and adjusted to optimize the light angle as required.
This text is machine translated.
Scope of delivery
LED writing Desk lamp
Description
Briloner Fleks Desk lamp, Swivel, Clamping, Green
Compact and appealing design: In the color of lime green, this desk lamp offers a stylish and functional design that fits easily into different set-up styles. Efficient lighting: Equipped with a 3.5W LED board that delivers 290 lumens at a warm 3000K color temperature, the reading light provides pleasant lighting in your work area or reading area. Easy to use: A cable switch enables the easy switch on and off of the office light, WAS makes it especially convenient for the desk or bedside table. Versatile: With a size of 400x100x60mm and a robust clamp, the work lamp can be easily attached to different surfaces, Ideal for offices, children's room or as reading lamp. Mobility and flexibility: Thanks to its light and compact design, the lamp with gooseneck can be easily repositioned and adjusted to optimize the light angle as required.