• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner 7679015 Riffle Mini Garden light LED (monochrome) 1.5 W Anthracite

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Garden lamp with ground spike wireless battery USB-C dimmable IP44

  • Power= 1.5 W
  • Total luminous flux= 150 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

  • Service life is 25,000 hours
Product type

Garden light

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

1.5 W

1.5 W

2700 K

Colour

Warm white

150 lm

Total luminous flux

150 lm

Outside Ø

60

Light features

Dimmable

Battery-powered

Factory colour

Anthracite

IP44

Dim

(Ø x H) 60 mm x 785 mm

n.rel.

Type

Circular

Height

785 mm

(Ø)

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787814 Briloner 7679015 Riffle Mini Garden light LED (monochrome) 1.5 W Anthracite

Description


Ripple Mini Garden Light - 1.5W, 150lm, earth spike, Wireless, LED, Dimmable, Anthracite

Modern LED spike light for outdoor use
The RIPPLE mini rechargeable battery standing lamp has a compact anthracite housing and a decorative light edge. It is perfectly suitable as stylish LED garden light or outdoor lamp for balcony and terrace.

Three heights for different applications
The LED spotlight can be flexibly adjusted by the option of mounting at three different heights. Also available in short design as a table lamp or plant light, it provides atmospheric lighting outdoors.

Pleasant light with dimmer
The integrated LED module with 1.5?W, 150?Lumen and 2,700?K provides warm-white light and a cozy atmosphere. The brightness can be adjusted continuously via touch-dimmer, while the memory function stores the last setting.

Reliable battery operation
A 1,800?mAh rechargeable battery provides up to 24 hours of light. The outdoor lamp is conveniently charged via USB-C. A mechanical on / off switch protects the rechargeable battery against deep discharge.

Robust and splash-proof
With IP44 protection, the battery-operated spike lamp is suitable for outdoor use. Both the battery and the LED board can be replaced if necessary.

Deep-discharge protection according to EU standard
The integrated rechargeable battery has a battery management system according to the EU standard EN61333-2 and offers you the best possible protection according to the current state of the art technology. After a longer period of non-use, the deep discharge protection becomes effective and prevents the charging of a possibly damaged battery. Therefore, recharge the lamp regularly and after use, in order to have long enjoyment with your product.

This text is machine translated.

Scope of delivery

  • Garden lamp with ground spike

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)