• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner ISY 3942016 Wall light LED 2 W LED (monochrome) White

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Indoor wall lamp 6.1 x 12 cm (DxH) white 2 W without power connection hallway

  • Power= 2 W
  • Total luminous flux= 200 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Wall light

Bulb type

LED (monochrome)

LED

Rating per bulb

2 W

2 W

Light features

Dimmable

Factory colour

White

Dim

(Ø x H) 61 mm x 120 mm

n.rel.

Type

Cylindrical

Colour

Warm white

3000 K

Total luminous flux

200 lm

200 lm

Height

120 mm

(Ø)

61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787802 Briloner ISY 3942016 Wall light LED 2 W LED (monochrome) White

Description


Isy wall lamp - 2W, 200lm, battery, LED, touch, Dimmable, white

Modern LED wall light with wireless operation
This compact LED lamp in beige combines stylish design with flexible lighting and is suitable Ideal for living rooms, corridors or bedrooms without complicated installation.

Anti-glare light for a pleasant room atmosphere
The built-in 2W LED board (200lm, 3000K) provides uniform, soft lighting that creates a warm atmosphere and is perfect for reading corners or discreet accent lighting.

Adjustable brightness with touch control
The light intensity can be individually adjusted by the practical 3-step touch dimmer for bright work light, soft ambience or decent night light as required.

Powerful battery for flexible use
The rechargeable lamp has a long-lasting 4,000mAh battery, which enables a light duration of up to 12 hours. The lamp can be charged quickly and easily using the accompanying 0.5m USB-C cable.

Tool-free mounting without drilling
Thanks to the convenient adhesive mount, the wall light can be easily attached and removed without leaving any residue perfect for rented flats or rooms, in which flexible lighting solutions are needed. (Ø61x120mm DxH)

This text is machine translated.

Scope of delivery

  • Wall lights

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)