• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner MEGG 7585011 Desk lamp LED (monochrome) LED 8 W Beige

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED table lamp 13x55.5 cm beige 8W reading lamp office children's room

  • Power= 8 W Total luminous flux= 800 lm Colour temperature= 3000 K Warm white

Technical specifications

  • LED lifetime is 25,000 hours
Product type

Desk lamp

Bulb type

LED (monochrome)

LED

Rating per bulb

8 W

8 W

3000 K

Colour

Warm white

800 lm

Total luminous flux

800 lm

Light features

Dimmable

Swivelling

Factory colour

Beige

Dim

(W x H) 130 mm x 400 mm

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

130 mm

Height

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787809 Briloner MEGG 7585011 Desk lamp LED (monochrome) LED 8 W Beige

Description


Megg Desk Lamp - 8W, 800lm, LED, Dimmable, Touch, Warm white, beige

Stylish LED table lamp in beige color
This elegant office light with a 12W LED board (800lm, 3,000K) provides uniform, warm white light. It is suitable for Ideal work places and other areas, in which a pleasant lighting is necessary.

3-level touch dimmer
You can adjust the brightness flexibly with the practical 3-stage touch dimmer. The built-in memory function stores the last setting selected and makes the lamp perfect as a bedside lamp.

Flexible, swiveling lamp head
The freely moving head allows precise light alignment. This function makes the lamp Ideal for concentrated work at the desk, as reading lamp or for relaxing hours in the bedroom.

Compact dimensions
With a size of 325 x 130 x 400 mm (LxWxH) the desk lamp is designed in a space-saving way. It is perfectly suitable for home offices or small rooms, in which an efficient lighting is needed.

Modern design
The combination of modern beige and functional design blends harmoniously into different styles of interior design. The table lamp offers a successful combination of style and functionality.

This text is machine translated.

Scope of delivery

  • LED table lamp

More interesting products

(*All information is plus legal VAT)