• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner Piatto 7167015 LED panel 24 W Warm white, Cool white Black

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Modern LED ceiling light Panel 100cm Dimmable remote control CCT 24W black

  • Power= 24 W
  • Total luminous flux= 2200 lm
  • Colour temperature= 6500 K
  • Warm white, Cool white

Technical specifications

Product type

LED panel

Bulb type

LED (monochrome)

Rating per bulb

24 W

24 W

6500 K

Colour

Warm white

Cool white

Total luminous flux

2200 lm

Light features

Dimmable

Factory colour

Black

Material

Plastic

Metal

Width

250 mm

Height

60 mm

Length

1000 mm

n.rel.

Yes

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787992 Briloner Piatto 7167015 LED panel 24 W Warm white, Cool white Black

Description


CCT LED panel, 100 cm, 24 W, 2600 lm, black

Modern LED ceiling light in white-black
This elegant LED ceiling light, made of plastic and metal, combines a white and black color and fits perfectly into modern living concepts.

Dimmable and adjustable color temperature
The ceiling lamp has a dimming function and color temperature control, which allows you to set the light color from warm white (3,000K) to cold white (6.500K). With this you can adjust the lighting Ideal to the respective room situation.

Convenient memory function
The light saves the last selected setting when using the remote control provided. Please note that the memory function is not available when using the wall switch.

Energy efficient and powerful
With a power of 24 watts and a luminosity of 2,200 lumens, the ceiling light offers a bright and energy-efficient illumination solution for bedrooms and other living rooms.

Durable LED technology
The lamp has an average life of approx. 20,000 hours and offers a maintenance-free and reliable lighting over many years.

Comfortable control via remote control
With the remote control included in the delivery (illustration can deviate) the lamp can be controlled comfortably from the sofa and adjust the brightness as well as color temperature.

This text is machine translated.

Scope of delivery

  • LED panel
  • Remote control

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)