• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner PLEGG 2195016 Clip lamp LED (monochrome) LED 3.2 W EEC: F (A - G) White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Plegg LED clamp lamp - 3.2W, 350LM, LED, with plug, swivel, White

  • Power= 3.2 W Total luminous flux= 350 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

Clip lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

3.2 W

3.2 W

3000 K

Colour

Warm white

350 lm

Total luminous flux

350 lm

Light features

Swivelling

Factory colour

White

Dim

(L x W x H) 260 x 105 x 370 mm

Feed length

1.4 m

Wireless charging

No

F (A - G)

Width

105 mm

Height

370 mm

Length

260 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787776 Briloner PLEGG 2195016 Clip lamp LED (monochrome) LED 3.2 W EEC: F (A - G) White

Description


Plegg clamp lamp - 3.2W, 350LM, LED, with plug, swivel, White

LED clamp light in white
This modern nightlight is impressive with an efficient 3.2W LED board (350LM, 3000K), which provides warm white and pleasant light. Thus, it is perfectly suitable for use in the bedroom or as convenient light source in the working area.

Easy to use with cable switch
The bed light is equipped with a 1.4m long cable and an easily accessible on/off cable switch. This enables a simple control and flexible use in every room situation.

Flexible light head for targeted alignment
The pivoting head allows for individual adjustment of the light. This makes the reading lamp Ideal suitable as illumination for the bed or as precise light for reading and working.

Compact design for small areas
With dimensions of 260x105x370mm (LxWxH) the office lamp takes up only little space. It fits perfectly on smaller table tops, shelves or bedside tables and still offers an effective and flexible lighting.

Versatile clamping function
Thanks to the practical clamp function, the clamp light can be easily attached to different surfaces. Whether on tables, shelves or beds, it always provides for precise and reliable lighting.

This text is machine translated.

Scope of delivery

  • Plegg clamp lamp

More interesting products

(*All information is plus legal VAT)