LED panel ceiling light ceiling panel ultra-Flat ceiling lamp 22W 100x25 cm white
Power= 22 W
Total luminous flux= 2200 lm
Colour temperature= 4000 K
Neutral white
Technical specifications
Product type
LED panel
Bulb type
LED (monochrome)
LED
Rating per bulb
22 W
22 W
4000 K
Colour
Neutral white
Total luminous flux
2200 lm
IP20
Factory colour
White
Material
Plastic
Metal
Width
250 mm
Height
60 mm
Length
1000 mm
n.rel.
Light bulb included
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787991 Briloner SIMPLE 7067016 LED panel 22 W Neutral white White
Description
Briloner simple LED ceiling light, LED panel flat, square, 100x25 cm, white
Modern, rectangular LED panel in white This modern LED panel captivates with its simple design and a white frame in a slightly different nuance, made of high quality plastic and metal, WAS lends it a unique look
Ultra-flat design and versatile usage possibilities Thanks to its ultra-flat design, the ceiling lamp is perfectly suited to different rooms, such as living room, kitchen, bedroom or hallway. The two-colored frame thereby provides for an elegant accent and makes this lamp an eyecatcher.
Efficient lighting and pleasant light The firmly installed LED board provides energy-saving 22 watts, a light output of 2,200 lumens and a neutral white color temperature of 4,000 Kelvin, creating a pleasant feel-good ambience.
Long-lasting and maintenance-free With an average life of about 20,000 hours, the LED board is particularly durable and offers a maintenance-free lighting solution.
Product dimensions and protection class The living room light has a protection class of IP20, WAS makes it suitable for dry interior rooms.
This text is machine translated.
Scope of delivery
LED ceiling light
Description
Briloner simple LED ceiling light, LED panel flat, square, 100x25 cm, white
Modern, rectangular LED panel in white This modern LED panel captivates with its simple design and a white frame in a slightly different nuance, made of high quality plastic and metal, WAS lends it a unique look
Ultra-flat design and versatile usage possibilities Thanks to its ultra-flat design, the ceiling lamp is perfectly suited to different rooms, such as living room, kitchen, bedroom or hallway. The two-colored frame thereby provides for an elegant accent and makes this lamp an eyecatcher.
Efficient lighting and pleasant light The firmly installed LED board provides energy-saving 22 watts, a light output of 2,200 lumens and a neutral white color temperature of 4,000 Kelvin, creating a pleasant feel-good ambience.
Long-lasting and maintenance-free With an average life of about 20,000 hours, the LED board is particularly durable and offers a maintenance-free lighting solution.
Product dimensions and protection class The living room light has a protection class of IP20, WAS makes it suitable for dry interior rooms.
This text is machine translated.
Scope of delivery
LED ceiling light
What kind of LED Panel Lights are you looking for?