• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner SIMPLE 7667016 LED panel 22 W Neutral white White

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED bathroom lamp 100x25x6 cm white 22W bathroom lamp ceiling bathroom kitchen

  • Power= 22 W
  • Total luminous flux= 2300 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED panel

Bulb type

LED (monochrome)

LED

Rating per bulb

22 W

22 W

4000 K

Colour

Neutral white

Total luminous flux

2300 lm

IP44

Factory colour

White

Width

250 mm

Height

60 mm

Length

1000 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788005 Briloner SIMPLE 7667016 LED panel 22 W Neutral white White

Description


Simple LED panel 100x25 cm - 22W, 2300LM, neutral white, IP44, white

Flat and powerful LED panel in white
This slim LED light with a 22W LED board (2.300lm, 4.000K) provides uniform illumination and is suitable Ideal for modern living areas as well as working areas.

Spray water protection according to IP44
Thanks to the IP44 protection class, the LED ceiling light is perfectly suitable for damp rooms such as bathrooms and kitchens. It provides reliable lighting even in demanding environments.

Generous and harmonious dimensions
With dimensions of 1,000x 250x60mm (LxWxH) this living room lamp Ideal is for illuminating larger surfaces. Its slim design fits seamlessly into modern room concepts.

Pleasant neutral white light
The color temperature of 4.000K produces a neutral white light that is outstandingly suitable for clear illumination in living rooms, corridors or as bedroom lamps.

Efficient and durable quality
The LED panel impresses through its high-quality material and a long-life LED-board, which offers a uniform brightness and works efficiently over a long period of time.

This text is machine translated.

Scope of delivery

  • LED bathroom lamp

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)