• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner Simple A 3887016 LED panel EEC: A (A - G) 13.8 W Neutral white White

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LED ceiling lamp 100 x 25 x 6 cm white 13.5W living room bedroom

  • Power= 13.8 W
  • Total luminous flux= 2900 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED panel

Type

Planar

Bulb type

LED (monochrome)

LED

Rating per bulb

13.8 W

13.8 W

4000 K

Colour

Neutral white

2900 lm

Total luminous flux

2900 lm

Factory colour

White

Width

250 mm

Height

60 mm

Length

1000 mm

A (A - G)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787987 Briloner Simple A 3887016 LED panel EEC: A (A - G) 13.8 W Neutral white White

Description


Simple A LED panel 100x25 cm - 13.8W, 2900lm, with EEK A light source*, neutral white, white

LED panel for bright room lighting
This modern living room light in white impresses with high light output and provides uniform illumination in living rooms, offices or corridors ? Perfect for a clear and pleasant atmosphere.

Our Ultra Efficient Lighting***
The lamp is equipped with an integrated LED light source* which has a 13.8W LED board with a light output of 2,900 lumens. The light source* is assigned to energy efficiency class A and offers powerful illumination with low energy consumption.

Optimal light color for any surroundings
With a color temperature of 4.000K, the dining room lamp produces a neutral light, which is Ideal for concentrated work and at the same time creates a welcoming atmosphere in every room.

Flat design for stylish integration
Because of the ultra-flat design the light is distributed without glare in the room. The harmonious lighting effect is smoothly adapted to different furnishing concepts and provides for pleasant lighting.

Large area illumination in slim shape
With its dimensions of 1,000 x 250 x 60 mm (L x W x H) the dining room lamp offers an expanded light distribution and thanks to its slim design fits perfectly in rooms with low ceilings.

Made for the future
With a lifetime of up to 50,000 hours** this LED light allows long-term and reliable use in living areas, kitchens, corridors or offices.

This text is machine translated.

Scope of delivery

  • LED ceiling light

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)