• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner SKRIVA 7476016 Desk lamp GU10 9 W White

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Briloner - bedside lamp, desk lamp swiveling, table lamp GU10 for home office with cable switch, reading lamp, white

  • Power= 9 W

Technical specifications

Product type

Desk lamp

GU10

Rating per bulb

9 W

9 W

Power (reading light)

9 W

Light features

Swivelling

Factory colour

White

Material

Metal

Dim

(Ø x H) 130 mm x 385 mm

Feed length

1.8 m

Wireless charging

No

n.rel.

Light bulb included

No

Height

385 mm

(Ø)

130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787807 Briloner SKRIVA 7476016 Desk lamp GU10 9 W White

Description


Desk lamp, 38.5 cm, 1x GU10, max. 9W, white

Modern desk lamp with flexible adjustment
This table lamp offers a simple use: Thanks to the cable switch the lamp can be switched on and off easily, without having to plug it in or unplug it each time from the socket.

Flexibly adjustable
The lamp can be swiveled and is thus adjustable flexibly, in order to steer the light exactly where it is needed. The office lamp offers versatile lighting options and adapts to your individual needs.

Wide range of applications
The table lamp is optimally suitable as room decoration, reading lamp at bed, night lamp for children, office supplies or as writing-desk decoration.

Frame and power
The lamp has a GU10 socket for a light bulb with maximum 9 watts. Please note that an light bulb is not included in the delivery.

Product dimensions
The dimensions are 385 x 130 x 245 mm (H x D x projection), WAS makes them an ideal choice for your study table, office table, night table or living room table.

This text is machine translated.

Scope of delivery

  • Desk light

Hints

Light bulb not included

More interesting products

(*All information is plus legal VAT)