• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner SLIM 7402416 LED panel 22 W Neutral white White

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED Panel ceiling light 58cm ultra-flat ceiling lamp neutral white backlight 22W

  • Power= 22 W
  • Total luminous flux= 3000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED panel

Bulb type

LED (monochrome)

22 W

4000 K

Colour

Neutral white

Total luminous flux

3000 lm

Factory colour

White

Width

200 mm

Height

30 mm

Length

580 mm

n.rel.

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787995 Briloner SLIM 7402416 LED panel 22 W Neutral white White

Description


Briloner slim LED ceiling light 58x20cm 22W, ultra-flat, backlight, neutral white, square, White

The Briloner slim LED ceiling light impresses with its ultra-flat design and an elegant backlight effect. At just 3 cm high, the angled ceiling light blends in nicely and modernly into different rooms – whether in the office, the kitchen or the hall. The combination of high light output, neutral white light and indirect lighting ensures a pleasant and functional light atmosphere in everyday life.

This text is machine translated.

Scope of delivery

  • LED panel

What kind of LED Panel Lights are you looking for?

More interesting products

(*All information is plus legal VAT)