LED ceiling lamp 98x20x3cm white 48W living room bedroom kitchen hallway
Power= 36 W
Total luminous flux= 4800 lm
Colour temperature= 4000 K
Neutral white
Technical specifications
Product type
LED panel
Type
Planar
Bulb type
LED (monochrome)
36 W
4000 K
Colour
Neutral white
Total luminous flux
4800 lm
Width
200 mm
Height
30 mm
Length
980 mm
n.rel.
Light bulb included
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3787999 Briloner Tava 7519416 LED panel 36 W Neutral white
Description
Briloner Tava LED ceiling lamp 98cm, Flat, backlight, white
Modern, slim design in white This office lamp has an ultra-slim profile of only 30mm height and impresses with its elegant white color, Ideal for modern interiors. Luminous The lamp is equipped with a 36W LED board, which provides 4800 lumens of bright light with a neutral color temperature of 4000K, perfect for a clear and bright illumination. Durable and high-quality Lighting With a service life of 25,000 hours and a high color reproduction (Ra=80), this flashlight offers a long-term and high-quality light solution. Subtle background lighting Apart from the main lighting, the LED light produces a soft background lighting effect which provides additional atmospheric lighting. Large dimensions With its generous dimensions of 980x200mm (LxB), this daylight lamp is a conspicuous and large size source of light, Ideal for various living areas.
This text is machine translated.
Scope of delivery
LED ceiling light
Description
Briloner Tava LED ceiling lamp 98cm, Flat, backlight, white
Modern, slim design in white This office lamp has an ultra-slim profile of only 30mm height and impresses with its elegant white color, Ideal for modern interiors. Luminous The lamp is equipped with a 36W LED board, which provides 4800 lumens of bright light with a neutral color temperature of 4000K, perfect for a clear and bright illumination. Durable and high-quality Lighting With a service life of 25,000 hours and a high color reproduction (Ra=80), this flashlight offers a long-term and high-quality light solution. Subtle background lighting Apart from the main lighting, the LED light produces a soft background lighting effect which provides additional atmospheric lighting. Large dimensions With its generous dimensions of 980x200mm (LxB), this daylight lamp is a conspicuous and large size source of light, Ideal for various living areas.
This text is machine translated.
Scope of delivery
LED ceiling light
What kind of LED Panel Lights are you looking for?